
400BXC6.8MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-400BXC6.8MEFCT810X16CT-ND - Cut Tape (CT) 1189-400BXC6.8MEFCT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXC6.8MEFCT810X16 |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC6.8MEFCT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.3.60100 | kr.36.01 |
| 50 | kr.2.72120 | kr.136.06 |
| 100 | kr.2.44210 | kr.244.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.12884 | kr.1,064.42 |
| 1.000 | kr.1.96411 | kr.1,964.11 |
| 1.500 | kr.1.88095 | kr.2,821.42 |
| 2.500 | kr.1.78821 | kr.4,470.53 |
| 3.500 | kr.1.73369 | kr.6,067.91 |
| 5.000 | kr.1.68103 | kr.8,405.15 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

