400BXC47MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 496
Unit Price: kr.19.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.96133
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.52620
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.070
Unit Price: kr.18.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 615
Unit Price: kr.22.05000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.7.07486
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.179
Unit Price: kr.19.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 194
Unit Price: kr.20.32000
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC47MEFCGC16X25

DigiKey Part Number
400BXC47MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400BXC47MEFCGC16X25
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC47MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
472 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXC47MEFC16X25Rubycon4961189-2281-NDkr.19.49000Parametric Equivalent
400BXC47MEFCCC16X25Rubycon0400BXC47MEFCCC16X25-NDkr.4.96133Parametric Equivalent
400BXC47MEFCG316X25Rubycon0400BXC47MEFCG316X25-NDkr.5.52620Parametric Equivalent
450BXG47MEFC16X25Rubycon1.0701189-450BXG47MEFC16X25-NDkr.18.20000Parametric Equivalent
450BXW47MEFR16X25Rubycon6151189-3196-NDkr.22.05000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.6.49180kr.1,622.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.49180
Unit Price with VAT:kr.8.11475