
400BXC22MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-400BXC22MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 400BXC22MEFC12.5X20 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC22MEFC12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.16000 | kr.10.16 |
| 10 | kr.6.56500 | kr.65.65 |
| 50 | kr.5.06680 | kr.253.34 |
| 100 | kr.4.59230 | kr.459.23 |
| 500 | kr.3.77608 | kr.1,888.04 |
| 1.000 | kr.3.51901 | kr.3,519.01 |
| 3.000 | kr.3.19770 | kr.9,593.10 |
| 5.000 | kr.3.07762 | kr.15,388.10 |
| Unit Price without VAT: | kr.10.16000 |
|---|---|
| Unit Price with VAT: | kr.12.70000 |

