1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC1MEFCT810X12.5

DigiKey Part Number
1189-3754-1-ND - Cut Tape (CT)
1189-3754-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400BXC1MEFCT810X12.5
Description
CAP ALUM 1UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC1MEFCT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.93200kr.29.32
50kr.2.19000kr.109.50
100kr.1.95540kr.195.54
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.55078kr.775.39
1.000kr.1.42302kr.1,423.02
1.500kr.1.35853kr.2,037.80
2.500kr.1.28662kr.3,216.55
3.500kr.1.24431kr.4,355.09
5.000kr.1.20346kr.6,017.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250