Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

385VXS560MEFC30X50 | |
|---|---|
DigiKey Part Number | 385VXS560MEFC30X50-ND |
Manufacturer | |
Manufacturer Product Number | 385VXS560MEFC30X50 |
Description | CAP ALUM 560UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 385VXS560MEFC30X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 385 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.44 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.416 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.15.61010 | kr.1,561.01 |
| Unit Price without VAT: | kr.15.61010 |
|---|---|
| Unit Price with VAT: | kr.19.51263 |






