
35ZLR120MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-35ZLR120MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLR120MEFC6.3X11 |
Description | CAP ALUM 120UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 620 mA @ 100 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.87400 | kr.28.74 |
| 50 | kr.2.14900 | kr.107.45 |
| 100 | kr.1.91940 | kr.191.94 |
| 500 | kr.1.52300 | kr.761.50 |
| 2.000 | kr.1.29407 | kr.2,588.14 |
| 4.000 | kr.1.20767 | kr.4,830.68 |
| 6.000 | kr.1.16409 | kr.6,984.54 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

