1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLQ1500MEFC12.5X25

DigiKey Part Number
1189-3667-ND
Manufacturer
Manufacturer Product Number
35ZLQ1500MEFC12.5X25
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLQ1500MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.884 A @ 120 Hz
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Impedance
13 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.278
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.06000kr.11.06
10kr.7.16300kr.71.63
50kr.5.53760kr.276.88
100kr.5.02380kr.502.38
500kr.4.13964kr.2,069.82
1.000kr.3.86128kr.3,861.28
3.000kr.3.51335kr.10,540.05
5.000kr.3.38335kr.16,916.75
Manufacturers Standard Package
Unit Price without VAT:kr.11.06000
Unit Price with VAT:kr.13.82500