35ZLK470M10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2.129
Unit Price: kr.12.09000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 7.650
Unit Price: kr.6.17000
Datasheet

Upgrade


TDK
In Stock: 10.639
Unit Price: kr.6.56000
Datasheet

Upgrade


TDK
In Stock: 76.124
Unit Price: kr.6.75000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.438
Unit Price: kr.5.85000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.919
Unit Price: kr.5.21000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.08575
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 992
Unit Price: kr.14.53000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLK470M10X20

DigiKey Part Number
1189-4183-ND
Manufacturer
Manufacturer Product Number
35ZLK470M10X20
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLK470M10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
864 mA @ 120 Hz
Ripple Current @ High Frequency
2.88 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes