
35ZLH680MEFCT810X23 | |
|---|---|
DigiKey Part Number | 1189-35ZLH680MEFCT810X23CT-ND - Cut Tape (CT) 1189-35ZLH680MEFCT810X23TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH680MEFCT810X23 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH680MEFCT810X23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.238 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.83400 | kr.38.34 |
| 50 | kr.2.90440 | kr.145.22 |
| 100 | kr.2.60990 | kr.260.99 |
| 500 | kr.2.10164 | kr.1,050.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.03392 | kr.2,033.92 |
| 2.000 | kr.1.89443 | kr.3,788.86 |
| 3.000 | kr.1.82402 | kr.5,472.06 |
| 5.000 | kr.1.74556 | kr.8,727.80 |
| 7.000 | kr.1.69944 | kr.11,896.08 |
| 10.000 | kr.1.65489 | kr.16,548.90 |
| 12.000 | kr.1.63371 | kr.19,604.52 |
| 24.000 | kr.1.56202 | kr.37,488.48 |
| 25.000 | kr.1.55821 | kr.38,955.25 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

