35ZLH560MEFCT810X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.409
Unit Price: kr.5.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.93312
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.636
Unit Price: kr.5.85000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.04783
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 16.143
Unit Price: kr.7.72000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.238
Unit Price: kr.7.52000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 121
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.250
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.163
Unit Price: kr.6.24000
Datasheet
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLH560MEFCT810X20

DigiKey Part Number
35ZLH560MEFCT810X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLH560MEFCT810X20
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLH560MEFCT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.078 A @ 120 Hz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.70626kr.1,706.26
Manufacturers Standard Package
Unit Price without VAT:kr.1.70626
Unit Price with VAT:kr.2.13283