
35ZLH220MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-35ZLH220MEFCTA8X11.5CT-ND - Cut Tape (CT) 1189-35ZLH220MEFCTA8X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH220MEFCTA8X11.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH220MEFCTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH220MEFCT78X11.5 | Rubycon | 81 | 1189-4002-1-ND | kr.2.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.52540 | kr.76.27 |
| 100 | kr.1.35420 | kr.135.42 |
| 500 | kr.1.05866 | kr.529.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96527 | kr.965.27 |
| 2.000 | kr.0.88760 | kr.1,775.20 |
| 3.000 | kr.0.84840 | kr.2,545.20 |
| 5.000 | kr.0.80467 | kr.4,023.35 |
| 7.000 | kr.0.77896 | kr.5,452.72 |
| 10.000 | kr.0.75411 | kr.7,541.10 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

