
35ZLG220MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-35ZLG220MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLG220MEFC10X12.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLG220MEFC10X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700.7 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.73300 | kr.27.33 |
| 50 | kr.2.04220 | kr.102.11 |
| 100 | kr.1.82160 | kr.182.16 |
| 500 | kr.1.56184 | kr.780.92 |
| 1.000 | kr.1.44849 | kr.1,448.49 |
| 3.000 | kr.1.19255 | kr.3,577.65 |
| 5.000 | kr.1.11738 | kr.5,586.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

