270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXS270MEFC8X16

DigiKey Part Number
1189-35YXS270MEFC8X16-ND
Manufacturer
Manufacturer Product Number
35YXS270MEFC8X16
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.59800kr.25.98
50kr.1.93800kr.96.90
100kr.1.72770kr.172.77
500kr.1.36534kr.682.67
1.000kr.1.25096kr.1,250.96
3.000kr.1.10774kr.3,323.22
5.000kr.1.05417kr.5,270.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500