1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXS1800MEFC12.5X35

DigiKey Part Number
1189-35YXS1800MEFC12.5X35-ND
Manufacturer
Manufacturer Product Number
35YXS1800MEFC12.5X35
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.01 A @ 120 Hz
Ripple Current @ High Frequency
3.35 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.15000kr.14.15
10kr.9.29100kr.92.91
50kr.7.26080kr.363.04
100kr.6.61900kr.661.90
600kr.5.41652kr.3,249.91
1.200kr.5.08538kr.6,102.46
3.000kr.4.73209kr.14,196.27
5.400kr.4.54714kr.24,554.56
Manufacturers Standard Package
Unit Price without VAT:kr.14.15000
Unit Price with VAT:kr.17.68750