35YXG560MEFC10X23 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 225.746
Unit Price: kr.5.66000
Datasheet

Direct


Chemi-Con
In Stock: 1.083
Unit Price: kr.8.23000
Datasheet

Direct


Nichicon
In Stock: 288
Unit Price: kr.6.17000
Datasheet

Direct


Nichicon
In Stock: 638
Unit Price: kr.7.52000
Datasheet
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG560MEFC10X23

DigiKey Part Number
1189-1293-ND
Manufacturer
Manufacturer Product Number
35YXG560MEFC10X23
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG560MEFC10X23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
907.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Impedance
42 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes