35YXG47MEFC6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.80000
Datasheet

Upgrade


Rubycon
In Stock: 28.528
Unit Price: kr.1.93000
Datasheet

Upgrade


Rubycon
In Stock: 35
Unit Price: kr.2.38000
Datasheet

Upgrade


Rubycon
In Stock: 1.984
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 25
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.51241
Datasheet

Upgrade


Panasonic Industry
In Stock: 61.392
Unit Price: kr.3.02000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 17.531
Unit Price: kr.2.70000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.36186
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19.653
Unit Price: kr.2.83000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10.641
Unit Price: kr.1.29000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 790
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 42.661
Unit Price: kr.2.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13.208
Unit Price: kr.2.76000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG47MEFC6.3X11

DigiKey Part Number
35YXG47MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
35YXG47MEFC6.3X11
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG47MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.51241kr.1,024.82
Manufacturers Standard Package
Unit Price without VAT:kr.0.51241
Unit Price with VAT:kr.0.64051