35YXF47MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 42.282
Unit Price: kr.1.81000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.51400
Datasheet

Upgrade


Rubycon
In Stock: 18.226
Unit Price: kr.1.94000
Datasheet

Upgrade


Rubycon
In Stock: 356
Unit Price: kr.2.39000
Datasheet

Upgrade


Rubycon
In Stock: 21
Unit Price: kr.2.64000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.596
Unit Price: kr.2.71000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.973
Unit Price: kr.2.84000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.41566
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXF47MEFC6.3X11

DigiKey Part Number
1189-1867-ND
Manufacturer
Manufacturer Product Number
35YXF47MEFC6.3X11
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXF47MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes