330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXF330MEFCT810X16

DigiKey Part Number
1189-3742-1-ND - Cut Tape (CT)
1189-3742-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXF330MEFCT810X16
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXF330MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
539 mA @ 120 Hz
Ripple Current @ High Frequency
770 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.132
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.21200kr.22.12
50kr.1.64100kr.82.05
100kr.1.45960kr.145.96
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.20242kr.601.21
1.000kr.1.09927kr.1,099.27
1.500kr.1.04715kr.1,570.73
2.500kr.0.98901kr.2,472.52
3.500kr.0.95482kr.3,341.87
5.000kr.0.92178kr.4,608.90
6.000kr.0.90607kr.5,436.42
12.000kr.0.85288kr.10,234.56
12.500kr.0.85004kr.10,625.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500