
35USG12000MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-3910-ND |
Manufacturer | |
Manufacturer Product Number | 35USG12000MEFCSN25X40 |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USG12000MEFCSN25X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.51 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.187 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.41000 | kr.50.41 |
| 10 | kr.35.46100 | kr.354.61 |
| 50 | kr.29.29640 | kr.1,464.82 |
| 200 | kr.25.74120 | kr.5,148.24 |
| 600 | kr.23.72638 | kr.14,235.83 |
| 1.000 | kr.22.97355 | kr.22,973.55 |
| 2.600 | kr.21.81521 | kr.56,719.55 |
| Unit Price without VAT: | kr.50.41000 |
|---|---|
| Unit Price with VAT: | kr.63.01250 |

