6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35USC6800MEFCSN22X35

DigiKey Part Number
1189-2752-ND
Manufacturer
Manufacturer Product Number
35USC6800MEFCSN22X35
Description
CAP ALUM 6800UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35USC6800MEFCSN22X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.89 A @ 120 Hz
Ripple Current @ High Frequency
3.3235 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.80000kr.21.80
10kr.14.64100kr.146.41
50kr.11.66660kr.583.33
200kr.9.94915kr.1,989.83
600kr.8.97478kr.5,384.87
1.000kr.8.61054kr.8,610.54
2.600kr.8.04977kr.20,929.40
5.000kr.7.74101kr.38,705.05
Manufacturers Standard Package
Unit Price without VAT:kr.21.80000
Unit Price with VAT:kr.27.25000