
35USC10000MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-2751-ND |
Manufacturer | |
Manufacturer Product Number | 35USC10000MEFCSN22X45 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USC10000MEFCSN22X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1285 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.18.70300 | kr.187.03 |
| 50 | kr.15.04480 | kr.752.24 |
| 200 | kr.12.93105 | kr.2,586.21 |
| 600 | kr.11.73185 | kr.7,039.11 |
| 1.000 | kr.11.28374 | kr.11,283.74 |
| 2.600 | kr.10.59385 | kr.27,544.01 |
| 5.000 | kr.10.21410 | kr.51,070.50 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |

