
35TZV33M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-35TZV33M6.3X6.1TR-ND - Tape & Reel (TR) 1189-35TZV33M6.3X6.1CT-ND - Cut Tape (CT) 1189-35TZV33M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV33M6.3X6.1 |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV33M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.32100 | kr.23.21 |
| 50 | kr.1.72700 | kr.86.35 |
| 100 | kr.1.53810 | kr.153.81 |
| 500 | kr.1.21180 | kr.605.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16158 | kr.1,161.58 |
| 2.000 | kr.1.07188 | kr.2,143.76 |
| 3.000 | kr.1.02659 | kr.3,079.77 |
| 5.000 | kr.0.97611 | kr.4,880.55 |
| 7.000 | kr.0.93978 | kr.6,578.46 |
| 10.000 | kr.0.89333 | kr.8,933.30 |
| 12.000 | kr.0.89185 | kr.10,702.20 |
| 24.000 | kr.0.85796 | kr.20,591.04 |
| 25.000 | kr.0.85550 | kr.21,387.50 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

