
35TXV22M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2124-2-ND - Tape & Reel (TR) 1189-2124-1-ND - Cut Tape (CT) 1189-2124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV22M6.3X6.1 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV22M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 31.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.49000 | kr.24.90 |
| 50 | kr.1.85720 | kr.92.86 |
| 100 | kr.1.65630 | kr.165.63 |
| 500 | kr.1.30956 | kr.654.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.25709 | kr.1,257.09 |
| 2.000 | kr.1.16167 | kr.2,323.34 |
| 3.000 | kr.1.11349 | kr.3,340.47 |
| 5.000 | kr.1.05976 | kr.5,298.80 |
| 7.000 | kr.1.02819 | kr.7,197.33 |
| 10.000 | kr.0.99768 | kr.9,976.80 |
| 12.000 | kr.0.98318 | kr.11,798.16 |
| 24.000 | kr.0.93408 | kr.22,417.92 |
| 25.000 | kr.0.93146 | kr.23,286.50 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

