
35TXV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2129-2-ND - Tape & Reel (TR) 1189-2129-1-ND - Cut Tape (CT) 1189-2129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV100M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.02200 | kr.30.22 |
| 50 | kr.2.29040 | kr.114.52 |
| 100 | kr.2.04920 | kr.204.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71128 | kr.855.64 |
| 1.000 | kr.1.57400 | kr.1,574.00 |
| 1.500 | kr.1.50471 | kr.2,257.07 |
| 2.500 | kr.1.47669 | kr.3,691.73 |
| 3.500 | kr.1.31712 | kr.4,609.92 |
| 5.000 | kr.1.24642 | kr.6,232.10 |
| 12.500 | kr.1.24266 | kr.15,533.25 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

