
| 35TRV22M6.3X6.1 | |
|---|---|
| DigiKey Part Number | 1189-3555-2-ND - Tape & Reel (TR) 1189-3555-1-ND - Cut Tape (CT) 1189-3555-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 35TRV22M6.3X6.1 | 
| Description | CAP ALUM 22UF 20% 35V SMD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 35TRV22M6.3X6.1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
| Impedance | 1 Ohms | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.240" (6.10mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 | 
| 10 | kr.2.33000 | kr.23.30 | 
| 50 | kr.1.73060 | kr.86.53 | 
| 100 | kr.1.54180 | kr.154.18 | 
| 500 | kr.1.21510 | kr.607.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.16499 | kr.1,164.99 | 
| 2.000 | kr.1.07517 | kr.2,150.34 | 
| 3.000 | kr.1.02982 | kr.3,089.46 | 
| 5.000 | kr.0.97925 | kr.4,896.25 | 
| 7.000 | kr.0.94953 | kr.6,646.71 | 
| 10.000 | kr.0.92081 | kr.9,208.10 | 
| 12.000 | kr.0.90716 | kr.10,885.92 | 
| 24.000 | kr.0.86094 | kr.20,662.56 | 
| 25.000 | kr.0.85848 | kr.21,462.00 | 
| Unit Price without VAT: | kr.3.71000 | 
|---|---|
| Unit Price with VAT: | kr.4.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark