
35TPV560M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35TPV560M10X10.5TR-ND - Tape & Reel (TR) 1189-35TPV560M10X10.5CT-ND - Cut Tape (CT) 1189-35TPV560M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TPV560M10X10.5 |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.49100 | kr.54.91 |
| 50 | kr.4.55880 | kr.227.94 |
| 100 | kr.4.12740 | kr.412.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.54692 | kr.1,773.46 |
| 1.000 | kr.3.13083 | kr.3,130.83 |
| 1.500 | kr.3.02643 | kr.4,539.64 |
| 2.500 | kr.2.92074 | kr.7,301.85 |
| 3.500 | kr.2.91154 | kr.10,190.39 |
| 5.000 | kr.2.88184 | kr.14,409.20 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

