
35TLV150M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2104-2-ND - Tape & Reel (TR) 1189-2104-1-ND - Cut Tape (CT) 1189-2104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV150M8X10.5 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV150M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.3.56900 | kr.35.69 |
| 50 | kr.2.69420 | kr.134.71 |
| 100 | kr.2.41770 | kr.241.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.03304 | kr.1,016.52 |
| 1.000 | kr.1.87537 | kr.1,875.37 |
| 1.500 | kr.1.79577 | kr.2,693.66 |
| 2.500 | kr.1.70706 | kr.4,267.65 |
| 3.500 | kr.1.65488 | kr.5,792.08 |
| 5.000 | kr.1.60449 | kr.8,022.45 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

