390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TKV390M10X10.5

DigiKey Part Number
1189-2078-2-ND - Tape & Reel (TR)
1189-2078-1-ND - Cut Tape (CT)
1189-2078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TKV390M10X10.5
Description
CAP ALUM 390UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TKV390M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.58000kr.9.58
10kr.6.19200kr.61.92
50kr.4.77740kr.238.87
100kr.4.32930kr.432.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.86328kr.1,931.64
1.000kr.3.59951kr.3,599.51
1.500kr.3.46641kr.5,199.62
2.500kr.3.31806kr.8,295.15
3.500kr.3.23087kr.11,308.05
5.000kr.3.14665kr.15,733.25
Manufacturers Standard Package
Unit Price without VAT:kr.9.58000
Unit Price with VAT:kr.11.97500