
35THV33M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2052-2-ND - Tape & Reel (TR) 1189-2052-1-ND - Cut Tape (CT) 1189-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35THV33M6.3X6.1 |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35THV33M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 31.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68800 | kr.26.88 |
| 50 | kr.2.00340 | kr.100.17 |
| 100 | kr.1.78600 | kr.178.60 |
| 500 | kr.1.41204 | kr.706.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.29393 | kr.1,293.93 |
| 2.000 | kr.1.19579 | kr.2,391.58 |
| 3.000 | kr.1.14621 | kr.3,438.63 |
| 5.000 | kr.1.09095 | kr.5,454.75 |
| 7.000 | kr.1.05846 | kr.7,409.22 |
| 10.000 | kr.1.02708 | kr.10,270.80 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

