
35TGV820M16X16.5 | |
|---|---|
DigiKey Part Number  | 1189-2680-2-ND - Tape & Reel (TR) 1189-2680-1-ND - Cut Tape (CT) 1189-2680-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 35TGV820M16X16.5  | 
Description  | CAP ALUM 820UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 34 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 66mOhm @ 100kHz 5000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 35TGV820M16X16.5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | 66mOhm @ 100kHz  | |
Lifetime @ Temp.  | 5000 Hrs @ 125°C  | |
Operating Temperature  | -40°C ~ 125°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 720 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.2 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.630" Dia (16.00mm)  | |
Height - Seated (Max)  | 0.669" (17.00mm)  | |
Surface Mount Land Size  | 0.669" L x 0.669" W (17.00mm x 17.00mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.18.75000 | kr.18.75 | 
| 10 | kr.12.53100 | kr.125.31 | 
| 50 | kr.9.94680 | kr.497.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 125 | kr.9.32144 | kr.1,165.18 | 
| 250 | kr.8.65152 | kr.2,162.88 | 
| 375 | kr.8.31352 | kr.3,117.57 | 
| 625 | kr.7.93651 | kr.4,960.32 | 
| 875 | kr.7.71496 | kr.6,750.59 | 
| 1.250 | kr.7.50095 | kr.9,376.19 | 
| 1.500 | kr.7.39917 | kr.11,098.75 | 
| 3.000 | kr.7.05472 | kr.21,164.16 | 
| 3.125 | kr.7.03640 | kr.21,988.75 | 
| Unit Price without VAT: | kr.18.75000 | 
|---|---|
| Unit Price with VAT: | kr.23.43750 | 

