
50TLV470M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-4126-2-ND - Tape & Reel (TR) 1189-4126-1-ND - Cut Tape (CT) 1189-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TLV470M12.5X16 |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TLV470M12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 966 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.49000 | kr.15.49 |
| 10 | kr.10.23400 | kr.102.34 |
| 50 | kr.8.05500 | kr.402.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.7.35447 | kr.1,103.17 |
| 300 | kr.6.81643 | kr.2,044.93 |
| 450 | kr.6.54478 | kr.2,945.15 |
| 750 | kr.6.24205 | kr.4,681.54 |
| 1.050 | kr.6.06410 | kr.6,367.30 |
| 1.500 | kr.5.89214 | kr.8,838.21 |
| 1.800 | kr.5.81042 | kr.10,458.76 |
| 3.600 | kr.5.53376 | kr.19,921.54 |
| 3.750 | kr.5.51898 | kr.20,696.17 |
| Unit Price without VAT: | kr.15.49000 |
|---|---|
| Unit Price with VAT: | kr.19.36250 |

