
35TAV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35TAV220M8X10.5TR-ND - Tape & Reel (TR) 1189-35TAV220M8X10.5CT-ND - Cut Tape (CT) 1189-35TAV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TAV220M8X10.5 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TAV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.4.44300 | kr.44.43 |
| 50 | kr.3.58400 | kr.179.20 |
| 100 | kr.3.23240 | kr.323.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.85030 | kr.1,425.15 |
| 1.000 | kr.2.64260 | kr.2,642.60 |
| 1.500 | kr.2.53775 | kr.3,806.62 |
| 2.500 | kr.2.42090 | kr.6,052.25 |
| 3.500 | kr.2.35220 | kr.8,232.70 |
| 5.000 | kr.2.28584 | kr.11,429.20 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

