Similar
Upgrade

35SLV10M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-2455-2-ND - Tape & Reel (TR) 1189-2455-1-ND - Cut Tape (CT) 1189-2455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SLV10M5X6.1 |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SLV10M5X6.1 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TRV10M6.3X6.1 | Rubycon | 5.730 | 1189-3566-1-ND | kr.3.93000 | Similar |
| EEE-HD1V100AR | Panasonic Industry | 0 | PCE4963CT-ND | kr.3.17000 | Upgrade |



