
35SGV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2448-2-ND - Tape & Reel (TR) 1189-2448-1-ND - Cut Tape (CT) 1189-2448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SGV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 366 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.3.85800 | kr.38.58 |
| 50 | kr.3.04400 | kr.152.20 |
| 100 | kr.2.73660 | kr.273.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.89776 | kr.948.88 |
| 1.000 | kr.1.75127 | kr.1,751.27 |
| 1.500 | kr.1.71883 | kr.2,578.25 |
| 2.500 | kr.1.68536 | kr.4,213.40 |
| 3.500 | kr.1.64266 | kr.5,749.31 |
| 5.000 | kr.1.60027 | kr.8,001.35 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

