
35PK470MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-3737-1-ND - Cut Tape (CT) 1189-3737-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35PK470MEFCT810X12.5 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK470MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 816 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.72000 | kr.3.72 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.71780 | kr.85.89 |
| 100 | kr.1.52810 | kr.152.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.19996 | kr.599.98 |
| 1.000 | kr.1.09637 | kr.1,096.37 |
| 1.500 | kr.1.04402 | kr.1,566.03 |
| 2.500 | kr.0.98563 | kr.2,464.07 |
| 3.500 | kr.0.95128 | kr.3,329.48 |
| 5.000 | kr.0.91809 | kr.4,590.45 |
| Unit Price without VAT: | kr.3.72000 |
|---|---|
| Unit Price with VAT: | kr.4.65000 |

