35PK1000MT810X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2.282
Unit Price: kr.4.86000
Datasheet

Upgrade


Rubycon
In Stock: 5.945
Unit Price: kr.5.18000
Datasheet
PK Series, 10x20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PK1000MT810X20

DigiKey Part Number
1189-1618-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35PK1000MT810X20
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35PK1000MT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.18 A @ 120 Hz
Ripple Current @ High Frequency
1.416 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes