
35PJV180M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-4304-2-ND - Tape & Reel (TR) 1189-4304-1-ND - Cut Tape (CT) 1189-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV180M8X10.5 |
Description | CAP ALUMHYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PJV180M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.92 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.45000 | kr.16.45 |
| 10 | kr.9.55200 | kr.95.52 |
| 50 | kr.8.31540 | kr.415.77 |
| 100 | kr.7.43490 | kr.743.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.96032 | kr.3,480.16 |
| 1.000 | kr.6.54752 | kr.6,547.52 |
| 1.500 | kr.6.33927 | kr.9,508.91 |
| 2.500 | kr.5.99925 | kr.14,998.12 |
| 3.500 | kr.5.97086 | kr.20,898.01 |
| 5.000 | kr.5.48166 | kr.27,408.30 |
| Unit Price without VAT: | kr.16.45000 |
|---|---|
| Unit Price with VAT: | kr.20.56250 |

