22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PEV22M6.3X6.1

DigiKey Part Number
1189-3802-2-ND - Tape & Reel (TR)
1189-3802-1-ND - Cut Tape (CT)
1189-3802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50PEV22M6.3X6.1
Description
CAP ALUM HYBRID 22UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50PEV22M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.02000kr.12.02
10kr.6.08300kr.60.83
50kr.5.13880kr.256.94
100kr.4.62190kr.462.19
500kr.3.97490kr.1,987.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.68754kr.3,687.54
2.000kr.3.64311kr.7,286.22
Manufacturers Standard Package
Unit Price without VAT:kr.12.02000
Unit Price with VAT:kr.15.02500