
35MXG6800MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-3907-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG6800MEFCSN25X30 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG6800MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7715 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.24000 | kr.52.24 |
| 10 | kr.36.78100 | kr.367.81 |
| 50 | kr.30.38860 | kr.1,519.43 |
| 200 | kr.26.70440 | kr.5,340.88 |
| 600 | kr.24.61632 | kr.14,769.79 |
| 1.000 | kr.23.83603 | kr.23,836.03 |
| 2.600 | kr.22.63558 | kr.58,852.51 |
| Unit Price without VAT: | kr.52.24000 |
|---|---|
| Unit Price with VAT: | kr.65.30000 |

