
35MXG10000MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-2845-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG10000MEFCSN25X40 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG10000MEFCSN25X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.5075 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.21000 | kr.32.21 |
| 10 | kr.22.07000 | kr.220.70 |
| 50 | kr.17.86860 | kr.893.43 |
| 200 | kr.15.44615 | kr.3,089.23 |
| 600 | kr.14.07163 | kr.8,442.98 |
| 1.000 | kr.13.55803 | kr.13,558.03 |
| 2.600 | kr.12.76752 | kr.33,195.55 |
| 5.000 | kr.12.33240 | kr.61,662.00 |
| Unit Price without VAT: | kr.32.21000 |
|---|---|
| Unit Price with VAT: | kr.40.26250 |

