35MXC12000MEFCSN35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 820
Unit Price: kr.45.51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.34.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 18
Unit Price: kr.45.19000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.96535
Datasheet
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXC12000MEFCSN35X30

DigiKey Part Number
35MXC12000MEFCSN35X30-ND
Manufacturer
Manufacturer Product Number
35MXC12000MEFCSN35X30
Description
CAP ALUM 12000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXC12000MEFCSN35X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.8755 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX123M035A022Cornell Dubilier Knowles820338-2293-NDkr.45.51000Parametric Equivalent
LGU1V123MELCNichicon0493-8433-NDkr.34.29000Parametric Equivalent
LGY1V123MELC30Nichicon18493-8642-NDkr.45.19000Parametric Equivalent
SLP123M035H3P3Cornell Dubilier Knowles0SLP123M035H3P3-NDkr.16.96535Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.32.45830kr.3,245.83
Manufacturers Standard Package
Unit Price without VAT:kr.32.45830
Unit Price with VAT:kr.40.57288