
35MU474MA13216 | |
|---|---|
DigiKey Part Number | 1189-35MU474MA13216TR-ND - Tape & Reel (TR) 1189-35MU474MA13216CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 35MU474MA13216 |
Description | CAP FILM 0.47UF 20% 35VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 35V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU474MA13216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.51114 | kr.28,533.42 |
| 6.000 | kr.9.25953 | kr.55,557.18 |
| Unit Price without VAT: | kr.9.51114 |
|---|---|
| Unit Price with VAT: | kr.11.88893 |

