
35ML220MEFCT810X9 | |
|---|---|
DigiKey Part Number | 1189-3734-1-ND - Cut Tape (CT) 1189-3734-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ML220MEFCT810X9 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ML220MEFCT810X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.17600 | kr.21.76 |
| 50 | kr.1.61800 | kr.80.90 |
| 100 | kr.1.43940 | kr.143.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.18490 | kr.592.45 |
| 1.000 | kr.1.08301 | kr.1,083.01 |
| 1.500 | kr.1.03155 | kr.1,547.33 |
| 2.500 | kr.0.97416 | kr.2,435.40 |
| 3.500 | kr.0.94042 | kr.3,291.47 |
| 5.000 | kr.0.90779 | kr.4,538.95 |
| 6.000 | kr.0.89228 | kr.5,353.68 |
| 12.000 | kr.0.83977 | kr.10,077.24 |
| 12.500 | kr.0.83697 | kr.10,462.12 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

