
35ML220MEFCT810X9 | |
|---|---|
DigiKey Part Number | 1189-3734-1-ND - Cut Tape (CT) 1189-3734-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ML220MEFCT810X9 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ML220MEFCT810X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.18600 | kr.21.86 |
| 50 | kr.1.62560 | kr.81.28 |
| 100 | kr.1.44610 | kr.144.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.19046 | kr.595.23 |
| 1.000 | kr.1.08808 | kr.1,088.08 |
| 1.500 | kr.1.03639 | kr.1,554.58 |
| 2.500 | kr.0.97872 | kr.2,446.80 |
| 3.500 | kr.0.94482 | kr.3,306.87 |
| 5.000 | kr.0.91204 | kr.4,560.20 |
| 6.000 | kr.0.89646 | kr.5,378.76 |
| 12.000 | kr.0.84371 | kr.10,124.52 |
| 12.500 | kr.0.84090 | kr.10,511.25 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

