
35MF155MB23225 | |
|---|---|
DigiKey Part Number | 1189-35MF155MB23225TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35MF155MB23225 |
Description | CAP FILM 20% 35V 1.5UF 3225 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 35V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.19.72850 | kr.39,457.00 |
| Unit Price without VAT: | kr.19.72850 |
|---|---|
| Unit Price with VAT: | kr.24.66063 |

