
35CHV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CHV330M10X10.5TR-ND - Tape & Reel (TR) 1189-35CHV330M10X10.5CT-ND - Cut Tape (CT) 1189-35CHV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CHV330M10X10.5 |
Description | CAP HYBRID SMD 35V 330UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.76300 | kr.77.63 |
| 50 | kr.6.01900 | kr.300.95 |
| 100 | kr.5.46900 | kr.546.90 |
| 500 | kr.4.52264 | kr.2,261.32 |
| 1.000 | kr.4.22464 | kr.4,224.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.97709 | kr.7,954.18 |
| 4.000 | kr.3.77149 | kr.15,085.96 |
| 6.000 | kr.3.66779 | kr.22,006.74 |
| 10.000 | kr.3.55226 | kr.35,522.60 |
| 14.000 | kr.3.48438 | kr.48,781.32 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

