350VXS390MEFC30X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.13090
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.23570
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.69.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 26
Unit Price: kr.84.36000
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: kr.53.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 302
Unit Price: kr.72.59000
Datasheet
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350VXS390MEFC30X35

DigiKey Part Number
350VXS390MEFC30X35-ND
Manufacturer
Manufacturer Product Number
350VXS390MEFC30X35
Description
CAP ALUM 390UF 20% 350V SNAP TH
Customer Reference
Detailed Description
390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350VXS390MEFC30X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.89 A @ 120 Hz
Ripple Current @ High Frequency
2.646 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.17.34300kr.1,734.30
Manufacturers Standard Package
Unit Price without VAT:kr.17.34300
Unit Price with VAT:kr.21.67875