350MXC180MEFC20X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.20675
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.58180
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.22.48544
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.11.29020
Datasheet
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350MXC180MEFC20X45

DigiKey Part Number
350MXC180MEFC20X45-ND
Manufacturer
Manufacturer Product Number
350MXC180MEFC20X45
Description
CAP ALUM 180UF 20% 350V SNAP TH
Customer Reference
Detailed Description
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350MXC180MEFC20X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.232 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.35.56015kr.7,112.03
Manufacturers Standard Package
Unit Price without VAT:kr.35.56015
Unit Price with VAT:kr.44.45019