
350MXC100MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-350MXC100MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 350MXC100MEFCSN22X25 |
Description | CAP ALUM 100UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350MXC100MEFCSN22X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 966 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.79000 | kr.23.79 |
| 10 | kr.16.06200 | kr.160.62 |
| 50 | kr.12.84840 | kr.642.42 |
| 200 | kr.10.99305 | kr.2,198.61 |
| 600 | kr.9.94035 | kr.5,964.21 |
| 1.000 | kr.9.54681 | kr.9,546.81 |
| 2.600 | kr.8.94106 | kr.23,246.76 |
| 5.000 | kr.8.60761 | kr.43,038.05 |
| Unit Price without VAT: | kr.23.79000 |
|---|---|
| Unit Price with VAT: | kr.29.73750 |

