
350CFX10MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-350CFX10MEFCT810X20CT-ND - Cut Tape (CT) 1189-350CFX10MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 350CFX10MEFCT810X20 |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350CFX10MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.02200 | kr.30.22 |
| 50 | kr.2.26860 | kr.113.43 |
| 100 | kr.2.02930 | kr.202.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.69418 | kr.847.09 |
| 1.000 | kr.1.55805 | kr.1,558.05 |
| 1.500 | kr.1.48927 | kr.2,233.91 |
| 2.500 | kr.1.41257 | kr.3,531.43 |
| 3.500 | kr.1.36748 | kr.4,786.18 |
| 5.000 | kr.1.32391 | kr.6,619.55 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

